Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 10302351
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F84A-04/P
MCU 8BIT 1.75KB FLASH DIP-18 (Update 24/05/2021)
Part No.:  PIC16F84A-04/P
Date added::  24/12/2012
Brand:  Microchip
Origin:  Genuine
Package:  DIP(18)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 62,000 61,500 61,000 60,500 60,000
Product Unit:  pcs
In stock:  213 pcs
Views:  5575
Quantity: 
  1. Product information
PIC16F84A-04/P MCU 8BIT 1.75KB FLASH DIP-18

Datasheets PIC16F84A
PIC16F84A Errata Sheet
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Standard Package  25
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tube 
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I /O 13
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 68 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C
Package / Case 18-DIP (0.300", 7.62mm)
Other Names PIC16F84A04P