Today 23/02/2026 - 10:25:57 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
148
Total accessing:
8300632
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
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
The development board
great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Microcontroller (MCU)
>
Microchip Microcontroller
>
PIC16F MCUs
> PIC16F84A-04/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PIC16F84A-04/P
MCU 8BIT 1.75KB FLASH DIP-18
(
Update 24/05/2021
)
Part No.:
PIC16F84A-04/P
Date added::
24/12/2012
Brand:
Microchip
Origin:
Genuine
Package:
DIP(18)
Category:
PIC16F MCU
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
62,000
61,500
61,000
60,500
60,000
Product Unit:
pcs
In stock:
213 pcs
Views:
5331
Quantity:
Note:
Product information
PIC16F84A-04/P
MCU 8BIT 1.75KB FLASH DIP-18
Datasheets
PIC16F84A
PIC16F84A Errata Sheet
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
PIC® 16F
Packaging
Tube
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I /O
13
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
68 x 8
Voltage - Supply (Vcc/Vdd)
4 V ~ 5.5 V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C
Package / Case
18-DIP (0.300", 7.62mm)
Other Names
PIC16F84A04P
Items 15/25