Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 10304218
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > Mini PC > Orange Pi Zero H3
Images are for reference only, Please See Product Specifications
Orange Pi Zero H3
Orange Pi Zero H3 uses the AllWinner H3 SoC, and has 512MB DDR3 SDRAM, It integrates TF card, 100 Ethernet network, USB 2.0, 26Pin headers, etc. (Update 15/08/2025)
Part No.:  Orange Pi Zero H3
Date added::  05/07/2025
Brand:  Orange Pi
Origin:  Genuine
Category:  mini PC
Pricing:  630,000 (VNĐ)
Product Unit:  Set
In stock:  0 (out of stock)
Views:  2146
Quantity: 
  1. Product information
Orange Pi Zero H3 Orange Pi Zero H3 uses the AllWinner H3 SoC, and has 512MB DDR3 SDRAM, It integrates TF card, 100 Ethernet network, USB 2.0, 26Pin headers, etc. lt is powered through USB OTG

Orange Pi Zero is an open-source single-board computer. It is highly compact with a dimension of 48X46mm. It can run Android 4.4, Ubuntu, Debian.

Product introduction

Orange Pi Zero uses the AllWinner H2 SoC, and has 256MB/512MB DDR3 SDRAM(256MB version is Standard version), It integrates TF card, 100 Ethernet network, USB 2.0, 26Pin headers, etc. lt is powered through USB OTG.



Hardware specification

CPU H3 Quad-core Cortex-A7 H.265/HEVC 1080P
GPU • Mali400MP2 GPU @600MHz
• Supports OpenGL ES 2.0
Memory (SDRAM) 512MB DDR3 SDRAM(Share with GPU)(256MB version is Standard version)
Onboard Storage TF card (Max. 32GB)/ 2MB Spi Flash
Onboard Network 10/100M Ethernet RJ45 POE is default off.
Onboard WiFi XR819, IEEE 802.11 b/g/n
Audio Input  MIC(via 13 pins external board )
Video Outputs AV OUT(via 13 pins external board)
Power Source USB OTG can supply power
USB 2.0 Ports Only One USB 2.0 HOST, one USB 2.0 OTG
Low-level peripherals • 26 Pins Header,
• 13 Pins Header, with 2x USB, IR pin, AUDIO(MIC, AV)
LED Power led & Status led
Supported OS Android, Lubuntu, Debian
Product size     48 mm × 46mm
Weight 26g

Top view


Bottom view


Orange Pi Zero v1.2 pinout diagram

           
More infomation in link: Orange Pi Zero H3