Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 50
Total accessing: 9762879
 
Filter by Manufacturer

Other Comp. & Accessori >
Capacitors > Super Capacitors > SE-5R5-D224VYC3H
Images are for reference only, Please See Product Specifications
SE-5R5-D224VYC3H
0.22 Farad 5.5V Super Capacitor (Update 10/01/2026)
Part No.:  SE-5R5-D224VYC3H
Date added::  19/08/2022
Origin:  China
Package:  DIP(2)
Category:  Super Capacitor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 25,000 24,000 23,000
Product Unit:  pcs
In stock:  80 pcs
Views:  3600
Quantity: 
  1. Product information
SE-5R5-D224VYC3H 0.22 Farad 5.5V Super Capacitor

Rated voltage VR: 5.5V
Surge voltage: 5.8V
Capacity range: 0.1F~1.5F
Operating temperature range: -25~ +70℃
Product life:
- Normal temperature cycle life:25℃, 1 million cycles between VR and 1/2VR, Capacity attenuation≤30%, ESR change≤4 times.
- High temperature endurance life:70℃, maintain VR, 1000 hours. Capacity attenuation≤30%, ESR change≤4 times