Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 138
Total accessing: 10304493
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SMBJ40CA-T3
TVS DIODE 600W 40V DO214AA (Update 03/04/2023)
Part No.:  SMBJ40CA-T3
Date added::  01/08/2022
Brand:  ST
Origin:  Genuine
Package:  SMD(2)
Category:  TVS Diodes
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.08 0.07 0.07 0.07 0.06
Product Unit:  pcs
In stock:  3556 pcs
Views:  2550
Quantity: 
  1. Product information
SMBJ40CA-T3 TVS DIODE 600W 40V DO214AA  DataSheet
  • Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
  • Operating Tj  max: 150 °C
  • High power capability at Tj  max.: up to 515 W (10/1000 µs)
  • Lead finishing: matte tin plating
  • Package: DO-214AA