Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 10185688
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
4D03WAJ0151T5E
150R 1/10W 5% Chip Resistor Array (SMD0603x4) (Update 19/08/2026)
Part No.:  4D03WAJ0151T5E
Date added::  17/06/2022
Brand:  UniOhm
Origin:  Genuine
Package:  SMD1206 (3216 Metric)(8)
Category:  Resistor Array
Pricing: 
Quantity (pcs)1 - 199 200 - 499 500+
Unit price (USD) 0.18 0.15 0.13
Product Unit:  pcs
In stock:  5000 pcs
Views:  1786
Quantity: 
  1. Product information
4D03WAJ0151T5E 150R 1/10W 5% Chip Resistor Array x4

Datasheets  UniOhm_Resistor_array.pdf
Standard Package 5,000
Category Resistors
Family Resistor Networks, Arrays
Circuit Type Isolated
Resistance (Ohms) 150 Ohm
Number of Resistors 4
Number of Pins 8
Power Per Element 1/10 W
Tolerance ± 5%
Temperature Coefficient ± 200ppm/°C
Series 4D03-RA1206
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex
Supplier Device Package 0603 x 4
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.020" (0.50mm)
Packaging Tape & Reel (TR)
Operating Temperature -55°C ~ 125°C