Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 10182990
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AD627B
Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8 (Update 26/12/2020)
Part No.:  AD627B
Date added::  19/12/2020
Origin:  Genuine
Package:  SOIC(8)
Category:  OpAmp
Pricing:  280,000 (VNĐ)
Product Unit:  pcs
In stock:  10 pcs
Views:  2102
Quantity: 
  1. Product information
AD627B - Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8  DataSheet


Part Status Active
Amplifier Type Instrumentation
Output Type Rail-to-Rail
Slew Rate 0.06V/µs
Current - Supply 60µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
-3db Bandwidth 80kHz
Current - Input Bias 2nA
Voltage - Input Offset 25µV
Current - Output / Channel 25mA
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC