Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 69
Total accessing: 10183969
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F103RET6
MCU ARM 512KB FLASH LQFP-64 (Update 06/05/2021)
Part No.:  STM32F103RET6
Date added::  16/12/2020
Brand:  ST
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM® Cortex™-M3 MCU
Pricing:  215,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  2139
Quantity: 
  1. Product information
STM32F103RET6 MCU ARM 32BIT 512KB FLASH LQFP-64

Datasheets STM32F103xC/D/E Datasheet
Other Related Documents STM32F103RC View All Specifications
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F1
Packaging  Tray 
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O 51
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP