Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 69
Total accessing: 10183225
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
VNH3SP30TR-E
Motor Driver Power MOSFET Parallel, PWM (Update 16/10/2024)
Part No.:  VNH3SP30TR-E
Date added::  23/06/2017
Brand:  ST
Origin:  Genuine
Package:  MultiPowerSO(30)
Category:  Motor Driver
Pricing:  380,000 (VNĐ)
Product Unit:  pcs
In stock:  10 pcs
Views:  5489
Quantity: 
  1. Product information
VNH3SP30TR-E Motor Driver Power MOSFET Parallel, PWM

Datasheets VNH3SP30-E
Categories Integrated Circuits (ICs)
IC - Motor Drivers, Controllers
Manufacturer STMicroelectronics
Series STripFET™, VIPower™
Packaging Tape & Reel (TR) 
Standard Package 1,000
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel, PWM
Technology Power MOSFET
Step Resolution -
Applications Automotive
Current - Output 30A
Voltage - Supply 5.5 V ~ 36 V
Voltage - Load 5.5 V ~ 36 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 30-MPSO, MultiPowerSO
Supplier Device Package MultiPowerSO-30