Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9761502
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > M24LR-DISCOVERY
Images are for reference only, Please See Product Specifications
M24LR-DISCOVERY
NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting (Update 29/07/2024)
Part No.:  M24LR-DISCOVERY
Date added::  06/01/2016
Brand:  ST
Origin:  Genuine
Category:  RFID Development Board
Pricing:  42.50 (USD)
Product Unit:  set
In stock:  0 (out of stock)
Views:  5089
Quantity: 
  1. Product information

M24LR-DISCOVERY NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting

M24LR-DISCOVERY is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics. This kit contains 2 different boards, as shown in the figure on cover page.

The M24LR board is battery-less and is powered by RFID readers or NFC-enabled phones supporting ISO/IEC 15693.

The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software.

The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV-Reader is available on Google Play. Performance may vary depending on NFC phone's RF management.

Key Features

  • M24LR board
    • M24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N package
    • STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
    • STTS751-0WB3F, low-voltage digital temperature sensor
    • 20 x 40 mm inductive antenna etched on the PCB
    • Two function buttons (User and Reset)
    • SWIM connector for programming and debugging
    • I2C connectors
    • LCD (24 segments, 4 commons)
  • RF transceiver board
    • CR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access
    • STM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory
    • 47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitry
    • USB connector for communication with host PC and demonstration board powering
Image

Technical Documentation

See all document in ST website follow link: http://www.st.com/web/en/catalog/tools/FM116/SC1444/PF253360?sc=m24lr04e-discovery