Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 80
Total accessing: 10301382
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR21368SPBF
IC DRIVER 3PHASE 600V 28SOIC (Update 28/05/2016)
Part No.:  IR21368SPBF
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  SOIC(28)
Category:  3 Phase Bridge
Pricing: 
Quantity (pcs)1 - 4 5 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 75,000 71,500 67,500 64,000 60,000
Product Unit:  pcs
In stock:  105 pcs
Views:  4755
Quantity: 
  1. Product information
IR21368SPBF IC DRIVER 3PHASE 600V 28SOIC

Datasheets IR213(6,62,63,65,66,67,68)(J&S)PBF
Standard Package  25
Category Integrated Circuits (ICs)
Family PMIC - MOSFET, Bridge Drivers - External Switch
Series -
Packaging Tube
Configuration 3 Phase Bridge
Input Type Inverting
Delay Time 425ns
Current - Peak 200mA
Number of Configurations 1
Number of Outputs 3
High Side Voltage - Max (Bootstrap) 600V
Voltage - Supply 10 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC W
Add to www.tme.vn Saturday, November 16, 2013