Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 130
Total accessing: 10304523
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
LDR-1x3W
1x3W High Power Constant Current LED Driver (Update 19/10/2017)
Part No.:  LDR-1x3W
Date added::  24/09/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  LED Driver
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (USD) 1.25 1.19 1.13 1.06 1.00
Product Unit:  pcs
In stock:  80 pcs
Views:  7780
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LDR-1W1 1x3W High Power Constant Current LED Driver
  • Input voltage: AC85V ~ 265V, 50Hz/60Hz
  • Output power: 3W
  • Output Current: 700mA constant (<± 5%)
  • Output Voltage: 3.2V-3.5V
  • LED Quantity:  1pcs 3W Series (or 3pcs 1W Series Parallel)
  • Conversion efficiency: 80%
  • Static Power: <0.18W
  • Start Delay:  Less than 0.1S
  • Temperature characteristics: 0.05% / ℃
  • Size (length and breadth): 22x16x15 mm
  • Ripple Noise: 100mV (0 ~ 45 ℃)
  • Protection:  Short circuit, overvoltage, overheating
  • Operating Temperature: -20 ℃ ~ 70 ℃
  • Storage temperature: -40 ℃ ~ 85 ℃
Wiring instructions:
  •    Input:     "L" and "N" on the Product
  •    Output:  "+" and  "-" on the Product
     
jQuery(this).corner();
LED1W-CW (313)
High Power LED-1W, Cold White color
Retail Price:
jQuery(this).corner();
LED1W-WW (20)
High Power LED-1W, Warm White color
Retail Price:
jQuery(this).corner();
1x1W High Power Constant Current LE...
Retail Price:
jQuery(this).corner();
LDR-3x1W (13)
3x1W High Power Constant Current LE...
Retail Price: