Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 115
Total accessing: 10308584
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KA331
Voltage to Frequency Converter (Update 01/07/2021)
Part No.:  KA331
Date added::  23/11/2013
Brand:  Fairchild
Origin:  Genuine
Package:  DIP(8)
Category:  V-F COnverter
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 35,000 34,000 33,000 32,000 31,000
Product Unit:  pcs
In stock:  477 pcs
Views:  18899
Quantity: 
  1. Product information
KA331 Voltage to Frequency Converter

Datasheets  KA331
Category Integrated Circuits (ICs)
Family PMIC - V/F and F/V Converters
Number of Chanel 1
Output Type Open Collector
Type Voltage to Frequency
Supply Voltage 5V ~ 30V
Offset Voltage (Max) 10 mV
Supply Current (Max) 7.5 mA
Response Time 200 ns
Frequency - Max 100 kHz
Maximum Power Dissipation 500 mW
Linearity ±0.01%
Operating Temperature 0 - 70oC
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Standard Package 50
Packaging Tube 
Add to www.tme.vn Tuesday, September 03, 2013