Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 10299750
 
Filter by Manufacturer
PIC10F/12F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC12F675-I/SN
MCU 8-Bit CMOS 1K Flash W/AD 8-SOIC (Update 02/11/2022)
Part No.:  PIC12F675-I/SN
Date added::  04/04/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  PIC12F Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 33,000 32,800 32,600 32,400
Product Unit:  pcs
In stock:  186 pcs
Views:  5235
Quantity: 
  1. Product information
PIC12F675-I/SN MCU 8-Bit CMOS 1K Flash W/AD 8-SOIC

Datasheets PIC12F629, 675
PIC12F629, 675 Revision A Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PIC12F629,675, PIC16F630,676 Programming
PIC MCU Comparator Tips n Tricks
Standard Package 100
Packaging Tube
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 12F
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals POR, WDT
Number of I /O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)