Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 88
Total accessing: 10303835
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT24C01B-PU
I2C Serial EEPROM 1K (128 x 8) 1MHz DIP8 (Update 18/03/2013)
Part No.:  AT24C01B-PU
Date added::  18/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 5,500 5,300 5,000 4,700 4,400
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  3711
Quantity: 
  1. Product information
AT24C01B-PU I2C Serial EEPROM 1K (128 x 8) 1MHz

Datasheets AT24C01B
Product Change Notification AT24C01B, AT24HC02B Obsolescence 26/Nov/2012
Category Integrated Circuits (ICs)
Family Memory
Series -
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Packaging Tube
Standard Package 50