Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 10305913
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega328P-PU
MCU AVR 32K FLASH 28-PDIP (Update 20/05/2026)
Part No.:  ATmega328P-PU
Date added::  30/09/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(28)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 76,000 74,000 72,000
Product Unit:  pcs
In stock:  123 pcs
Views:  9159
Quantity: 
  1. Product information
  2. Products equivalent
ATmega328P-PU MCU AVR 32K FLASH 28-PDIP

8-bit  AVR Microcontroller, 32 KB Flash, In-system Flash 20MHz 1.8V-5.5V

Specification:
Datasheets  ATmega(48,88,168)PA Datasheet
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 23
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Packaging Tube
Standard Package 14
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 32-TQFP
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH TQFP32
Retail Price:
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price: