Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 10002861
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TEPT5700
TEPT5700 Ambient Light Sensor (Update 04/08/2026)
Part No.:  TEPT5700
Date added::  12/07/2013
Brand:  VISHAY
Origin:  Genuine
Package:  T-1 3/4
Category:  Light Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 17,000 16,200 15,300 14,500 13,600
Product Unit:  pcs
In stock:  366 pcs
Views:  10872
Quantity: 
  1. Product information
TEPT5700 - Ambient Light Sensor with Phototransistor output  DataSheet

DESCRIPTION
TEPT5700 ambient light sensor is a silicon NPN epitaxial planar phototransistor in a T-1¾ package. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.

FEATURES
  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity: ϕ = ± 50°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
APPLICATIONS
Ambient light sensor for control of display backlight dimming in LCD displays and keypad backlighting of mobile devices and in industrial on/off-lighting operation
Specifications:
 Manufacturer  Vishay  
 Product Category  Light sensors
 RoHS  Yes
 Maximum Power Dissipation  100 mW 
 Maximum Dark Current  50 nA
 Collector- Emitter Voltage VCEO Max  6 V
 Operating Temperature  - 40 °C - + 85 °C
 Wavelength  570 nm
 Output Type  Current
 Dimensions  Ø 5 mm
 Package / Case  T-1 3/4
 Packaging  Bulk
 Factory Pack Quantity  4000
 Edit by  www.tme.vn
 Update  04 / 04 /2012