Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 10303329
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
25LC256-I/SN
256 Kbit SPI Bus Serial EEPROM, 10MHZ 8SOIC (Update 03/04/2024)
Part No.:  25LC256-I/SN
Date added::  07/05/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  SPI Serial EPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 25,000 24,000 23,000 22,000
Product Unit:  pcs
In stock:  195 pcs
Views:  7159
Quantity: 
  1. Product information
25LC256-I/SN 256 Kbit SPI Bus Serial EEPROM, 10MHZ 8SOIC  DataSheet

 Description

The Microchip Technology Inc. 25LC256 are 256 Kbit Serial Electrically Erasable PROMs. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (#CS) input.

Communication to the device can be paused via the hold pin (#HOLD). While the device is paused,transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

The 25LC256 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead DFN and 8-lead TSSOP.
Specifications:
Family Memory
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 256K (32K x 8)
Speed 10MHz
Interface SPI, 3-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOICN
Packaging Tape & Reel (TR)
add to www.tme.vn  -