Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 72
Total accessing: 10304735
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP561G
Photocoupler GaAs Ired & Photo−Triac (Update 17/04/2026)
Part No.:  TLP561G
Date added::  01/04/2012
Brand:  Toshiba
Origin:  Genuine
Package:  DIP(6)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 22,000 21,500 21,000 20,000
Product Unit:  pcs
In stock:  364 pcs
Views:  6724
Quantity: 
  1. Product information
TLP561G DIP-6   DataSheet

TOSHIBA Photocoupler GaAs Ired & Photo−Triac
  • Standard, Zero-voltage turn-on
  • Peak off−state voltage: 400V(min.)
  • On−state current: 100mA(max.)
  • Isolation voltage: 2500Vrms(min.)
Category: Optical Semiconductor Devices / Photo Couplers & Photo Relays / Triac Output Devices

 Property  Value  Condition
 Part Number  TLP561G  
 Features  Standard, Zero-voltage turn-on  
 Package  DIP-6  
 Number of Pins  6  
 Mount Type  Through hole  
 Note on SMD support  Devices with leads formed for SMD, etc. are available.  
 Rank Classification  Yes (Refer to the datasheet for electrical characteristics)  
 Trigger LED Current IFT, max  10 mA  
 Peak on-state voltage VTM (max)  3 V  iTM=100 mA
 Peak off−state voltage VDRM (max)  400 V  
 Isolation voltage BVS @1minute (min)  2500 Vrms  
 Safety Standard UL  Approved  
 Product Category  Photo coupler (phototriac output)  
 Assembly bases  Japan, Thailand  
 RoHS Compatible Product(s) (#)  Available