Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 10307603
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PC817X2CSP9F
Photocoupler Transistor Output 5KV SMD-4 (Update 01/07/2026)
Part No.:  PC817X2CSP9F
Date added::  24/08/2013
Brand:  Sharp
Origin:  Genuine
Package:  SMD(4)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.18 0.17 0.16 0.15
Product Unit:  pcs
In stock:  2400 pcs
Views:  10011
Quantity: 
  1. Product information
 PC817X2NIP0F Photocoupler Transistor Output 5KV DIP-4

Datasheets PC817XxNiP0F Series
Standard Package 2,000
Category Isolators
Family Optoisolators - Transistor, Photovoltaic Output
Series -
Packaging Tape & Reel (TR)
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 230% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Dynamic Catalog PC817XxNiP0F Series