Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 6511542
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CJ78L05
5V / 100mA Three-terminal positive voltage regulator, SOT-89 (Update 08/11/2025)
Part No.:  CJ78L05
Date added::  06/11/2025
Brand:  CJ
Origin:  Genuine
Package:  SOT-89(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 4,000 3,600 3,200
Product Unit:  pcs
In stock:  52 pcs
Views:  86
Quantity: 
  1. Product information
CJ78L05 5V / 100mA Three-terminal positive voltage regulator, SOT-89

Series 78Lxx
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Current - Output 100mA
Voltage Dropout (Max) 1.7V @ 40mA
Current - Quiescent (Iq) 5.5 mA
PSRR 49dB (120Hz)
Operating Junction Temperature Range TOPR 0— +125 ℃
Storage Temperature Range TSTG -55— +150
Supplier Device Package SOT-89

  DataSheet