Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 115
Total accessing: 10303270
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
L409160
Mỏ hàn điều chỉnh nhiệt độ 60W (Update 17/09/2025)
Part No.:  L409160
Date added::  16/09/2025
Brand:  Lodestar
Origin:  Genuine
Category:  Soldering Iron
Pricing:  13.50 (USD)
Product Unit:  pcs
In stock:  29 pcs
Views:  759
Quantity: 
  1. Product information
  2. Products related
L409060 Mỏ hàn điều chỉnh nhiệt độ 60W (External Heated Temperature Adjusted Soldering Iron)

General
Brand   Lodestar
Material Plastic + steel
Model L409160
Quantity 1 Piece
Color  Black + Orange
Specification
Power 60W
Input Voltage  220V
Plug Specifications  3-flat-pin plug
Max Temperature  450 oC
Temperature Control  Yes oC
Other Features
Other Features  Adjustable temperature: 200~450 oC
Dimensions & Weight
Dimensions 10.51 in x 1.02 in x 1.02 in (26.7 cm x 2.6 cm x 2.6 cm)
Weight  6.21 oz (176 g)
Packing List
1 x Electric soldering iron (cable length: 140cm)

jQuery(this).corner();
Chì hàn 0.3mm Sn63% - 100g
Retail Price: