Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 120
Total accessing: 10300387
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L7812CV
12V 1.5A Positive voltage regulators TO-220 (Update 29/10/2025)
Part No.:  L7812CV
Date added::  29/08/2024
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.30 0.29 0.27
Product Unit:  pcs
In stock:  176 pcs
Views:  1270
Quantity: 
  1. Product information
L7812CV - 12V/1.5A Positive voltage regulators  DataSheet

Description

The L78xx series of three-terminal positive regulators is available in TO-220 packages and several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Key Features
  • Output current up to 1.5 A
  • Output voltages of 12 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
Specifications:
Manufacturer STMicroelectronics
Product Category Fixed Voltage Regulators
Output Type Fixed
Regulator Topology Positive Fixed
Voltage - Output 12V
Voltage - Input Up to 35V
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Current - Output 1.5A
PSRR
54 dB (120Hz)
Mounting Type Through Hole
Operating Temperature 0°C ~ 125°C
Package / Case TO-220