Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9761466
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
JRC4558
Dual General-Purpose Operational Amplifier (Update 12/12/2025)
Part No.:  JRC4558
Date added::  05/06/2023
Brand:  JRC
Origin:  Genuine
Package:  SMD(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500+
Unit price (VNĐ) 4,000 3,700 3,400 3,000
Product Unit:  pcs
In stock:  305 pcs
Views:  2595
Quantity: 
  1. Product information
JRC4558 Dual General-Purpose Operational Amplifier  DataSheet

Description

 The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the µA741, except that offset null capability is not provided.

The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected, and the internal frequency compensation ensures stability without external components.

Features
  • Continuous Short-Circuit Protection
  • Wide Common-Mode and Differential Voltage Ranges
  • No Frequency Compensation Required
  • Low Power Consumption
  • No Latch-Up
  • Unity-Gain Bandwidth . . . 3 MHz Typ
  • Gain and Phase Match Between Amplifiers
  • Low Noise . . . 8 nV/Hz Typ at 1 kHz
Parametrics
   JRC4558
 Iq per channel (Max) (mA)  2.8    
 VIO (25 deg C) (Max) (mV)  6    
 CMRR (Min) (dB)  70    
 Vn at 1kHz (Typ) (nV/rtHz)  8    
 IIB (Max) (pA)  500000    
 Slew Rate (Min) (V/us)  1.1    
 Slew Rate (Typ) (V/us)  1.7    
 GBW (Typ) (MHz)  3    
 Spec'd at Vs (V)  +/-15    
 VIO (Full Range) (Max) (mV)  7.5    
 Vs (Min) (V)  10    
 Vs (Max) (V)  30    
 Pin/Package  8MSOP, 8PDIP, 8SO, 8SOIC, 8TSSOP    
 Vio (Max) (mV)  7.5    
 Supply Voltage 5 (V)  No    
 Open Loop Gain (Min) (dB)  86    
 IQ Per Amp (+/-) (Max) (mA)  2.8    
 Offset Voltage (+/-) (Max) (mV)  7.5    
 Number of Channels  2    
 Operating Temperature Range (C)  -40 to 85, 0 to 70    
 Total Supply Voltage (V) (Min) (+5V=5, +/-5V=10)  10    
 Total Supply Voltage (V) (Max) (+5V=5, +/-5V=10)  30