Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9761521
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PL-2303GC
PL2303GC USB to Serial Bridge Controller (Update 13/12/2024)
Part No.:  PL-2303GC
Date added::  08/12/2022
Brand:  Prolific
Origin:  Genuine
Package:  SSOP(28)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 55,000 54,500 54,000
Product Unit:  pcs
In stock:  108 pcs
Views:  3817
Quantity: 
  1. Product information
  2. Products equivalent
PL2303GC USB to Serial Bridge Controller

OVERVIEW
The PL2303GC is a low cost and high performance USB-to-Serial Bridge Controller. The PL2303GC provides a convenient small-factor solution for connecting an RS232-like full-duplex asynchronous serial device to any USB host. Prolific provides highly compatible drivers that could simulate the traditional COM port on most operating systems allowing the existing applications based on COM port to easily migrate and be made USB ready.

By taking advantage of USB bulk transfer mode and large data buffers, PL2303GC is capable of achieving higher throughput compared to traditional UART (Universal Asynchronous Receiver Transmitter) ports. The flexible baud rate generator of PL2303GC also could be programmed to generate any rate between 1 bps to 12 Mbps.

FEATURE
  • Full Compliant with USB Specification v2.0 (Full-Speed)
  • On-chip USB 1.1 transceiver and 5V to 3.3V
  • -chip 96MHz Clock GeneratorSu
  • pports OTPROM (One-Time Programmable ROM) for USB device descriptors. OTPROM can be programmed directly through USB port.
  • Each IC has unique ID(for Serial Number)
  • Full-duplex transmitter and receiver
              -5, 6, 7,or 8data bits
              -Odd, Even, Mark, Space, or None parity mode
              -1, 1.5,or 2 stop bits
              -Parity error, frame error, and serial break detection
              -Programmable baud rate from 1bps to 12Mbps
              -Independent power source for serial interface
              -Works with existing PC COM Port software applications
  • 1024-byte bi-directional data buffers (768-byte receive/256-byte transmit)
Package Type : SSOP28

More infomation in Prolific link, also click here:
- PL2303GC USB to Serial Bridge Controller
- PL2303 Windows/Mac/Android Driver
- PL2303 Windows Driver Download
jQuery(this).corner();
CH340T (300)
USB to Serial Port Chip CH340T SSOP...
Retail Price:
jQuery(this).corner();
CH340C (295)
USB to Serial Port Chip CH340C SOP-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Retail Price:
jQuery(this).corner();
CH343G (50)
USB to High-Speed Serial Chip CH343...
Retail Price: