Today 23/11/2025 - 03:54:01 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
121
Total accessing:
6511128
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
> AP2112K-3.3TRG1
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AP2112K-3.3TRG1
3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output
(
Update 22/11/2025
)
Part No.:
AP2112K-3.3TRG1
Date added::
03/12/2022
Brand:
Diodes Inc.
Origin:
Genuine
Package:
SOT23(5)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
0.50
0.48
0.45
Product Unit:
pcs
In stock:
106 pcs
Views:
2531
Quantity:
Note:
Product information
AP2112K-3.3TRG1
3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output
Datasheets
AP2112K
Regulator Topology
Positive Fixed
Voltage - Output
3.3V
Current - Output
600mA
Voltage Dropout (Max)
0.4V @ 600mA
Number of Regulators
1
Voltage - Input
Up to 6V
Current - Quiescent (Iq)
80 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Items 11/46