Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 118
Total accessing: 9760856
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GD32F103C8T6
MCU ARM 64KB FLASH MEM LQFP-48 (Update 24/04/2023)
Part No.:  GD32F103C8T6
Date added::  05/09/2022
Brand:  GigaDevices
Origin:  Genuine
Package:  LQFP(48)
Category:  ARM® Cortex™-M3 MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 49,000 48,000 47,000 46,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  2791
Quantity: 
  1. Product information
GD32F103C8T6 MCU ARM 64KB FLASH MEM 48-LQFP

Datasheets GD32F103x Datasheet
Family Embedded - Microcontrollers
Series GD32F10x
Packaging Tray
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 108MHz
Connectivity/Peripherals WDG, RTC, USART,+UART, I²C, SPI, CAN, USB
GPTM(16bit), Advanc ed TM(16bit), Basic TM(16bit), SysTick(24bit)...
Number of I /O 37
Program Memory Size 64KB
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K
Voltage - Supply (Vcc/Vdd) 2.6 V ~ 3.6 V
Data Converters A/D 12bit
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP