Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 119
Total accessing: 10308610
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
SW603045-W
SMD Tact Switch 6.0x3.0x4.5mm White (Update 02/08/2022)
Part No.:  SW603045-W
Date added::  01/08/2022
Brand:  OEM
Origin:  China
Package:  SMD(2)
Category:  SMD Swiches
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 1,000 900 800 700
Product Unit:  pcs
In stock:  1961 pcs
Views:  2142
Quantity: 
  1. Product information

Features
Dimensions::6.0x3.0x4.5mm SMD 2-pin
High reliability with sealed contact structure

Applications

MP3 Player, Audio, Hands free set, PDAs,
Operating switches in all types of electronics equipment

Key Specifications

  • Operating force : 160/180/250G
  • Rating : DC12V 50mA
  • Contact Resistance : 100mΩ max
  • life cycles :
    50,000 cycles Min for 160g , 180g
    30,000 cycles Min for 250g

The Knob color: White
The Case color: White