Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 26
Total accessing: 10306385
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PS2705
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (Update 30/11/2021)
Part No.:  PS2705
Date added::  29/11/2021
Brand:  NEC
Origin:  Genuine
Package:  SMD(4)
Category:  Optoisolators
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 7,000 6,600 6,400
Product Unit:  pcs
In stock:  40 pcs
Views:  1923
Quantity: 
  1. Product information
PS2705 Optoisolator Transistor Output 3750Vrms 1 Channel

Datasheets PS2705
Categories Isolators Optoisolators - Transistor, Photovoltaic Output
Manufactur Sharp Microelectronics
Series -
Packaging Tube
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Package / Case 4-SMD
Supplier Device Package 4-SOP