Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 121
Total accessing: 10303243
 
Filter by Manufacturer

Other Comp. & Accessori >
Crystals & Oscillators > SMD Crystals > 11.0592M-HC49S SMD-a
Images are for reference only, Please See Product Specifications
11.0592M-HC49S SMD-a
11.0592 MHz HC-49S SMD Crystal (Update 14/04/2023)
Part No.:  11.0592M-HC49S SMD-a
Date added::  20/01/2021
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  HC49S SMD(2)
Category:  SMD Crystal
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,500 3,300 3,000
Product Unit:  pcs
In stock:  1300 pcs
Views:  2161
Quantity: 
  1. Product information
11.0592 MHz-HC49/US SMD 12 MHz HC-49U/S SMD Crystal

Datasheets  ATS(-SM) Series
Standard Package  1,000
Category Crystals and Oscillators
Family Crystals
Packaging  Tape & Reel (TR) 
Type MHz Crystal
Frequency 11.0592 MHz
Frequency Stability ±50 ppm
Frequency Tolerance ±20 ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height 0.169" (4.30mm)
add to www.tme.vn Saturday, September 07, 2013
 Dimension detail