Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 6515950
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLV2548IPW
12 Bit Low power Analog to Digital Converter 4, 8 channer (Update 26/12/2020)
Part No.:  TLV2548IPW
Date added::  24/12/2020
Origin:  Genuine
Package:  TSSOP(20)
Category:  12-bit ADC
Pricing:  216,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  2290
Quantity: 
  1. Product information
TLV2548IPW 12 Bit Low power Analog to Digital Converter 4, 8 channer  DataSheet
  • Maximum Throughput 200-KSPS
  • Built-In Reference, Conversion Clock and 8× FIFO
  • Differential/Integral Nonlinearity Error: ±1 LSB
  • Signal-to-Noise and Distortion Ratio: 70 dB, fi = 12-kHz
  • Spurious Free Dynamic Range: 75 dB, fi = 12- kHz
  • SPI (CPOL = 0, CPHA = 0)/DSP-Compatible Serial Interfaces With SCLK up to 20-MHz
  • Single Wide Range Supply 2.7 Vdc to 5.5 Vdc
  • Analog Input Range 0-V to Supply Voltage With 500 kHz BW
  • Hardware Controlled and Programmable Sampling Period
  • Low Operating Current (1.0-mA at 3.3-V, 1.1-mA at 5.5-V With External Ref
  • Power Down: Software/Hardware
  • Power-Down Mode (1 µA Max, Ext Ref)
  • Autopower-Down Mode (1 µA, Ext Ref)
  • Programmable Auto-Channel Sweep