Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 10302134
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BTS7750G
Half-Bridge Driver DC Motors 12A (Update 22/06/2020)
Part No.:  BTS7750G
Date added::  16/06/2020
Origin:  Genuine
Package:  SOIC(28)
Category:  Motor Driver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 72,000 70,000 68,000 66,000 64,000
Product Unit:  pcs
In stock:  20 pcs
Views:  2187
Quantity: 
  1. Product information
BTS7750G Half-Bridge Driver DC Motors, General Purpose DMOS P-DSO-28

Datasheets BTS7750G
Series TrilithIC™
Part Status Obsolete
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose   
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 45mOhm LS, 70mOhm HS
Current - Output 12A
Voltage - Supply 1.8V ~ 42V
Voltage - Load 1.8V ~ 42V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Package / Case 28-SOIC (0.295", 7.50mm Width)   
Supplier Device Package P-DSO-28
Base Part Number BTS7750