Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9761442
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL064CDR
J-FET Amplifier 4 Circuit (Update 19/07/2019)
Part No.:  TL064CDR
Date added::  29/06/2019
Origin:  Genuine
Package:  SOIC(14)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 9,500 8,500 7,500 6,500 5,500
Product Unit:  pcs
In stock:  80 pcs
Views:  2001
Quantity: 
  1. Product information
TL064CDR J-FET Amplifier 4 Circuit

Datasheets TL06x(A,B) Datasheet
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Amplifier Type J-FET
Number of Circuits 4
Output Type -
Slew Rate 3.5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 200µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC