Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 93
Total accessing: 6512148
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
3362P-1-501LF
TRIMMER 500 OHM 0.5W PC PIN (Update 16/10/2018)
Part No.:  3362P-1-501LF
Date added::  16/10/2018
Brand:  Bourns Inc.
Origin:  Genuine
Package:  DIP(3)
Category:  Trimmer Potentiometers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 7,000 6,600 6,200 5,900 5,500
Product Unit:  pcs
In stock:  998 pcs
Views:  1853
Quantity: 
  1. Product information
3362P-1-501LF TRIMMER 500 OHM 0.5W PC PIN

Datasheets  3362 Series
Standard Package  50
Category Potentiometers, Variable Resistors
Family Trimmer Potentiometers
Series Trimpot® 3362 - Sealed
Packaging  Tube 
Resistance (Ohms) 500
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns Single
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension Square - 0.275" L x 0.260" W x 0.185" H (6.99mm x 6.60mm x 4.70mm)