Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 22
Total accessing: 9762897
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP122
Transistor NPN - Darlington 100V 5A 2W (Update 22/05/2018)
Part No.:  TIP122
Date added::  22/05/2018
Brand:  ST
Origin:  Genuine
Package:  TO-220AB(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 9 10 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.75 0.73 0.71 0.68 0.66
Product Unit:  pcs
In stock:  290 pcs
Views:  2673
Quantity: 
  1. Product information
TIP122 Transistor NPN - Darlington 100V 5A 2W

Datasheets TIP120-122, TIP125-127
Other Related Documents TIP122 View All Specifications
Categories Discrete Semiconductor Products - Transistors - Bipolar (BJT) - Single   
Manufacturer STMicroelectronics
Series -
Packaging Tube
Transistor Type NPN - Darlington 
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ) 
Mounting Type Through Hole
Package / Case TO-220-3 
Supplier Device Package TO-220AB