Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 9105248
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
27.12M-HC49S-SMD
27.12 MHz HC-49S SMD Crystal (Update 03/04/2018)
Part No.:  27.12M-HC49S-SMD
Date added::  09/10/2017
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  HC49S SMD(2)
Category:  SMD Crystal
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,500 3,300 3,000
Product Unit:  pcs
In stock:  970 pcs
Views:  2049
Quantity: 
  1. Product information
27.12M-HC49S-SMD 27.12M-HC49S-SMD HC-49S SMD Crystal

Datasheets  ATS(-SM) Series
Standard Package  1,000
Category Crystals and Oscillators
Family Crystals
Packaging  Tape & Reel (TR) 
Type MHz Crystal
Frequency 27.12 MHz
Frequency Stability ±50 ppm
Frequency Tolerance ±20 ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height 0.169" (4.30mm)
 Dimension detail