Today 28/02/2026 - 03:48:57 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
145
Total accessing:
8396774
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
> CR95HF-VMD5T
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
CR95HF-VMD5T
RFID Reader/Transponder IC 13.56MHz
(
Update 16/01/2025
)
Part No.:
CR95HF-VMD5T
Date added::
23/06/2017
Brand:
ST
Origin:
Genuine
Package:
VFQFN(32)
Category:
RFID ICs
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
60,000
59,000
58,000
57,000
Product Unit:
pcs
In stock:
100 pcs
Views:
5277
Quantity:
Note:
Product information
CR95HF-VMD5T
RFID Reader/Transponder IC 13.56MHz
Datasheet
CR95HF Datasheet
Categories
RF/IF and RFID RFID, RF Access, Monitoring ICs
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Standard Package
3,000
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
Interface
SPI, UART
Voltage - Supply
2.7 V ~ 5.5 V
Operating Temperature
-25°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Items 4/6