Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 10306159
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > WIFI module > ESP-12F
Images are for reference only, Please See Product Specifications
ESP-12F
ESP8266 Remote Serial Port WIFI Module (Update 17/12/2022)
Part No.:  ESP-12F
Date added::  13/08/2016
Brand:  TAKAMISAWA
Origin:  China
Category:  WIFI module
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 70,000 68,000 66,000 64,000 62,000
Product Unit:  pcs
In stock:  71 pcs
Views:  6935
Quantity: 
  1. Product information
ESP-12F ESP8266 Remote Serial Port WIFI Module

Description
ESP-12E is a low power consumption of the UART-WiFi module, with very competitive prices in the industry and ultra
low power consumption technology, designed specifically for mobile devices and IOT applications, user's physical device
can be connected to a Wi-Fi wireless network, Internet or intranet communication and networking capabilities. ESP-07 the
use of small ceramic antenna package can support IPEX interface. users have a variety of installation options.

Features
  • 802.11 b/g/n protocol
  • Wi-Fi Direct (P2P), soft-AP
  • Integrated TCP/IP protocol stack
  • +19.5dBm output power in 802.11b mode
  • Power down leakage current of < 10uA
  • Integrated low power 32-bit MCU
  • SDIO 2.0, SPI, UART
  • STBC, 1x1 MIMO, 2x1 MIMO
  • A-MPDU & A-MSDU aggregation & 0.4μs guard interval
  • Wake up and transmit packets in < 2ms
  • Standby power consumption of < 1.0mW (DTIM3)
Applications
  • Smart power plugs
  • Home automation
  • Mesh network
  • Industrial wireless control
  • Baby monitors
  • IP Cameras
  • Sensor networks
  • Wi-Fi location-aware devices
  • Security ID tags
  • Wi-Fi position system beacons
Document