Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 10184539
 
Filter by Manufacturer

Semiconductor & Sensor >
Mosfets & FETs > SMD package > APM4953KC-TRG
Images are for reference only, Please See Product Specifications
APM4953KC-TRG
Dual P-Channel Enhancement Mode MOSFET 30V/6.1A, (Update 21/08/2026)
Date added::  29/06/2015
Brand:  TAKAMISAWA
Origin:  Genuine
Package:  SOP(8)
Category: 
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.20 0.20 0.19
Product Unit:  pcs
In stock:  180 pcs
Views:  6378
Quantity: 
  1. Product information
APM4953KC-TRG Dual P-Channel Enhancement Mode MOSFET 30V/6.1A

Datasheets APM4953KC-TRG.pdf
Standard Package 2500
Category

Discrete Semiconductor Products

Family

FETs - Arrays

Packaging Tape & Reel (TR)
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.1A
Rds On (Max) @ Id, Vgs 27 mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) @ Vgs 58nC @ 10V
Input Capacitance (Ciss) @ Vds 580pF @ 25V
Power - Max 2W
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Online Catalog P-Channel Logic Level Gate FETs