Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 90
Total accessing: 10192206
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
LRB10-220S12A
85~265VAC to 12VDC 830mA Power Supply Module (Update 04/07/2025)
Part No.:  LRB10-220S12A
Date added::  06/12/2014
Brand:  TAKAMISAWA
Origin:  China
Category:  AC/DC Supply Module
Pricing: 
Quantity (pcs)1 - 9 10 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 110,000 104,500 99,000 93,500 88,000
Product Unit:  pcs
In stock:  84 pcs
Views:  5439
Quantity: 
  1. Product information
LRB10-220S12A 85~265VAC to 12VDC 830mA Power Supply Module

Size: 48.50x36.00x22.00mm

Product Use:

The power supply is mainly used for small power monitoring instrumentation equipment high voltage power supply and other occasions! Small size, high output accuracy, and high isolation voltage. Very suitable for the size of electronic devices require high!

Product Features:
  • Wide Range Input(85-265VAC)
  • Conversion efficiency typical Typical Effciency 78%
  • Switching frequency 300Khz
  • Over current / Short circuit prptection, Self-furbish
  • Input and output high isolation
  • Board in-line type instlls
  • High power desity
Pin Descriptions

PIN Symbol Descriptions
1 L AC Input L
2 N AC Input N
3 FG Grounding (NC)
4 -Vo Output -
5 NP NC
6 NP NC
7 NP NC
8 +Vo Output +