Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9059259
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
85C1-V30
DC 0~30V Class 2.5 Analog Volt Panel Meter (Update 20/06/2017)
Part No.:  85C1-V30
Date added::  21/10/2014
Brand:  TAKAMISAWA
Origin:  China
Category:  DC Voltage meter
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 50,000 48,500 47,000 45,500 44,000
Product Unit:  pcs
In stock:  25 pcs
Views:  4504
Quantity: 
  1. Product information
85C1-V30 DC 0~30V Class 2.5 Analog Volt Panel Meter
  • Product Name : Analog Voltmeter
  • Model : 85C1
  • Measuring Range : DC 0-30V
  • Accuracy : Class 2.5
  • Meter Face Size(Approx) : 6.3 x 5.1 x 1.2cm / 2.5" x 2" x 0.5"(L*W*H)
  • Thread Size : 0.28 x 0.8cm / 0.11" x 0.31" (D*L),0.28 x 0.9cm / 0.11" x 0.35" (D*L)
  • Overall Depth : 5.5cm / 2.2"
  • Main Color : White, Clear
  • Main Material : Plastic,Metal
  • Net Weight : 57g
  • Package Content : 1 x Analog Voltmeter, Some Install Accessories