Today 04/06/2026 - 11:23:29 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
WCH-Link Emulator and Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
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
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
106
Total accessing:
9395085
Filter by Manufacturer
Select a Manufacturer
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
Hardware, Tools... >
Wireless
>
Bluetooth
> HC-05
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HC-05
Bluetooth Module HC05 master / slave
(
Update 20/11/2025
)
Part No.:
HC-05
Date added::
20/11/2014
Brand:
TAKAMISAWA
Origin:
Package:
Category:
Bluetooth module
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
110,000
108,000
106,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
9252
Quantity:
Note:
Product information
HC-05
Bluetooth Module HC05 master / slave
Features:
HC-05 supports Master and Slave Mode. Modify by AT Command
HC-05 Bluetooth wireless module allows your device to both send or receive the TTL data via Bluetooth technology without connecting a serial cable to your computer. Just Power, Ground, RX, TX and you can send data to/from Arduino.
Works with any USB Bluetooth Adapters
Built-in Antenna
Specifications
Chipset CSR BC417143
Bluetooth version V2.0+EDR
Output power Class II
Flash 8Mbit
Power Supply 3.3V
Default Baud Rate: 9600, 8, 1 n
Signal Coverage: 30ft
Size 26.9mm*13mm*2.2mm - 1.06inch x 0.51inch.
Application
Computer and peripheral devices
GPS receiver
Industrial control
MCU projects
Documents:
HC-05 AT Command
Protel DXP
Eagle
Connectivity HC05 pin
1
2
12
13
31
32
34
Tx
Rx
3.3V
GND
PIO8
PIO9
PIO11
PIO8 is used to control LED indicating the status. It will blink after power on.
PIO9 is used to control LED indicating paring. It will be steady on when paring is successful.
PIO11 is used to set this two mode: AT command mode (if the pin is connect to 3.3V) or Automatic binding transparent data mode (if the pin is connect to GND). The AT command mode is used to configure some characteristics of the device (for example the Master, Slave or Loopback modes).
Items 1/3