Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 10301784
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM8L101F3P6
MCU 8BIT 8KB FLASH TSSOP-20 (Update 21/03/2022)
Part No.:  STM8L101F3P6
Date added::  04/09/2014
Brand:  ST
Origin:  Genuine
Package:  TSSOP(20)
Category:  STM8L MCUs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (USD) 1.90 1.88 1.85
Product Unit:  pcs
In stock:  71 pcs
Views:  6033
Quantity: 
  1. Product information
STM8L101F3P6 MCU ARM 8BIT 8KB FLASH TSSOP20

Datasheets STM8L101xx
Other Related Documents STM8L101F3 View All Specifications
STM8L101F3 View All Specifications
Standard Package  74
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM8L EnergyLite
Packaging  Tube 
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Infrared, POR, PWM, WDT
Number of I/O 18
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP