Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 10184668
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATTINY45-20SU
MCU 8BIT 4KB FLASH (Update 23/08/2023)
Part No.:  ATTINY45-20SU
Date added::  18/08/2014
Brand:  ATMEL
Origin:  Genuine
Package:  SOIJ(8)
Category:  AVR® ATtiny
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 68,000 67,000 66,000
Product Unit:  pcs
In stock:  81 pcs
Views:  5026
Quantity: 
  1. Product information
ATTINY45-20SU IC MCU 8BIT 4KB FLASH

Datasheets ATTINY25,45,85(V) Summary
ATTINY25/45/85(V)
Standard Package  2,000
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATtiny
Packaging  Tape & Reel (TR) 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Dynamic Catalog AVR® ATtiny 4KB Flash
Other Names ATTINY45-20SU SL383
ATTINY45-20SU-SL383
ATTINY4520SUR