Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 75
Total accessing: 9763139
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F030F4P6
MCU ARM 16K FLASH TSSOP-20 (Update 14/12/2024)
Part No.:  STM32F030F4P6
Date added::  10/05/2014
Brand:  ST
Origin:  Genuine
Package:  TSSOP(20)
Category:  ARM® Cortex™-M0 MCU
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 15,000 14,500 14,000
Product Unit:  pcs
In stock:  98 pcs
Views:  9467
Quantity: 
  1. Product information
STM32F030F4P6 MCU ARM 16K FLASH TSSOP-20

Datasheets STM32F030x4/6/8
Standard Package 74
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F0
Packaging Tube
Core Processor ARM® Cortex™-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 15
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Dynamic Catalog STM32 F0
Other Names STM32F030F4P6-ND