Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 56
Total accessing: 9106290
 
Filter by Manufacturer

Other Comp. & Accessori >
LCDs Display > Graphic LCDs > 12864B-V2.0
Images are for reference only, Please See Product Specifications
12864B-V2.0
128x64 DOTS, Graphic LCD module, White/ Blue, 5V Parallel / SPI (Update 15/04/2023)
Part No.:  12864B-V2.0
Date added::  18/04/2014
Brand:  TAKAMISAWA
Origin:  China
Category:  LCDs
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 8.00 7.90 7.80 7.70 7.50
Product Unit:  pcs
In stock:  116 pcs
Views:  12010
Quantity: 
  1. Product information
LCD12864B-V2.0 128x64 DOTS, Graphic LCD module, White/ Blue, 5V Parallel / SPI

Datasheet Download    ST7920.pdf ;  ST7921.pdf ;  YX12864B-CN.pdf

Features

Display construction 128*64 DOTS
Display mode TN / STN
Display type Positive Transflective
Backlight LED 5.0V
Viewing direction 6 o'clock
Operating temperature  Indoor
Driving voltage Single power
Driving method 1/33 duty,1/6 bias
Type COB (Chip On Board)
Number of data line 8-bit parallel
Connector Pin / ZEBRA

Key Parameters

Driver IC ST7920 / ST7921
Interface Parallel / SPI
Backlight color Blue
Character Color White
Character Set ASCII
Dimension 93 * 70 * 12.5

Interface

PIN NO. SYMBOL DESCRIPTION FUNCTION
1 VSS   0V (GND)
2 VDD   +5V
3 V0 / VDD / NC    
4 RS or CS Parallel Mode: Instruction/Data Register Selection
Serial Mode: Chip Select
Parallel Mode:
RS = 0 : Instruction Register
RS = 1 : Data Register
5 R/W or SID Parallel Mode: Read/Write Selection
Serial Mode: Data
Parallel Mode:
R/W = 0 : Register Write
R/W = 1 : Register Read
6 E or SCK Parallel Mode: Enable Signal
Serial Mode: Clock
 
7 DB0 Parallel Mode: Data Bus
Serial Mode: NC
Parallel Mode: DB0-DB7
8 DB1
9 DB2
10 DB3
11 DB4
12 DB5
13 DB6
14 DB7
15 PSB Serial/Parallel Selection PSB=0 : Serial Mode
PSB=1 : 8/4Bit Parallel Bus Mode
16 NC Not Connect  
17 RST Reset Signal  RST=0, Display Off, Display From Line 0
18 VEE / NC LCD Drive Voltage / NC  
19 A Supply Voltage For LED+ 5V
20 K Supply Voltage For LED- 0V

External Dimension