Today 10/01/2026 - 11:39:06 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
97
Total accessing:
7406841
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
Hardware, Tools... >
Tools and Equipment
>
Test Instruments
> LD9802A
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LD9802A
LCD Digital Multimeter
(
Update 12/01/2024
)
Part No.:
LD9802A
Date added::
10/01/2014
Brand:
Lodestar
Origin:
Genuine
Package:
Category:
Multimeter
Pricing:
520,000 (VNĐ)
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
8755
Quantity:
Note:
Product information
Products related
LD9802A
LCD Digital Multimeter
Features
New anti-vibration units, streamlined design, comfortable & big screen fluorescent display, legible
Metal shield plate, magnetic, anti-jamming
Change the traditional automatic power-off, the normal operation of uninterruptible power
Full protection functions , anti-high voltage circuit design
Parameters
Model LD9802A
Basic functions
Range
Accuracy
DC voltage
200mV/2V/20V/200V/1000V
± (0.5% +3)
AC Voltage
2V/20V/200V/750V
± (0.8% +5)
DC current
20μA/2mA/20mA/20A
± (0.8% +3)
AC current
20mA/200mA/20A
± (1% +5)
Resistance
200 Omega / 2K Omega / 20K Omega /
200K Omega / 2MΩ/200M Omega
± (0.8% +3)
Capacitance
20nF/200nF/2μF/200μF
± (2.5% +20)
Special Features
Diode test
√
Transistor test
√
FireWire recognition
√
Off alarm
√
Backlit display
√
Low-voltage prompts
√
Data Retention
√
Automatic shutdown
√
Input impedance
10MΩ
Sampling Rate
3 / S
AC frequency response
40 ~ 400Hz
Operation
Manual
Maximum display
1999
General Characteristics
Power supply
9V (6F22)
LCD Size
65 × 30mm
Colors
Yellow gray
Body Weight
400g
Dimensions
193 × 95 × 48mm
Standard accessories
Table pen, battery, manual, warranty card, cloth
Standard Package
Packaged 20PCS
More photo
jQuery(this).corner();
L306002
(0)
Lodestar - Desoldering nozzle (blue...
Retail Price:
25,000 VNĐ
jQuery(this).corner();
L306003
(0)
Lodestar - Desoldering nozzle (blac...
Retail Price:
35,000 VNĐ
Items 10/13