Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 91
Total accessing: 9760928
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM32F3-Discovery
Images are for reference only, Please See Product Specifications
STM32F3-Discovery
Discovery kit for STM32 F3 series - with STM32F303 MCU (Update 29/07/2024)
Part No.:  STM32F3-Discovery
Date added::  01/01/2014
Brand:  ST
Origin:  Genuine
Category:  STM32 ARM Development
Pricing:  19.75 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  11415
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
STM32F3-DISCOVERY Discovery kit for STM32 F3 series - with STM32F303 MCU

Description

The STM32F3DISCOVERY helps you to discover the STM32 F3 series Cortex-M4 mixed-signals features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

Based on the STM32F303VCT6, it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and e-compass ST MEMs, USB connection, LEDs and pushbuttons.

A large number of free ready-to-run application firmware examples are available on www.st.com/stm32f3discovery to support quick evaluation and development.

Key Features
  • STM32F303VCT6 microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 3 V or 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • L3GD20, ST MEMs motion sensor, 3-axis digital output gyroscope
  • LSM303DLHC, ST MEMs system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor
  • Ten LEDs:
  • LD1 (red) for 3.3 V power on
  • LD2 (red/green) for USB communication
  • Eight user LEDS, LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green)
  • Two pushbuttons (user and reset)
  • USB USER with Mini-B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
What's Onboard


Design Support

For Technical Documentation, Software & Development Tools, Hardware Resources, view the STM32F3DISCOVERY official page on www.st.com to get more information: http://www.st.com/internet/evalboard/product/254044.jsp
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (2)
ULINK2 USB JTAG Program / Debug
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
10 /100 Mb/s Mode Ethernet Transcei...
Retail Price:
jQuery(this).corner();
10 /100 Mb/s Mode Ethernet Transcei...
Retail Price:
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: