Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 10303070
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM8S207C8T6
MCU 8BIT 64K MEMORY LQFP-48 (Update 12/04/2025)
Part No.:  STM8S207C8T6
Date added::  31/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(48)
Category:  STM8S MCUs
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 39,000 38,000 37,000
Product Unit:  pcs
In stock:  32 pcs
Views:  6035
Quantity: 
  1. Product information
STM8S207C8T6 MCU 8BIT 64K MEMORY LQFP-48

Datasheets STM8S207,208xx
Other Related Documents STM8S207C8 View All Specifications
Standard Package  250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM8S
Packaging  Tray 
Core Processor STM8
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 1.5K x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.95 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP