Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 25
Total accessing: 10002688
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HR202L-Case
Resistive humidity sensor (Update 23/01/2021)
Part No.:  HR202L-Case
Date added::  11/12/2013
Brand:  Aosong
Origin:  China
Package:  DIP(2)
Category:  Humidity Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 25,000 23,800 22,500 21,300 20,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5290
Quantity: 
  1. Product information
HR202L-Case Resistive humidity sensor (Cảm biến độ ẩm Điện trở)

HR202L (with case) is a new kind of humidity-sensitive resistor made from organic macromolecule materials, it can be used in occasions like: hospitals, storage, workshop, textile industry, tobaccos, pharmaceutical field, meteorology, etc.

1. Features: Excellent linearity, low power consumption, wide measurement range, quick response, anti-pollution, high stability, high performance-price ratio.

2. Technical Specification:

DataSheet  humidity sensor HR202L.pdf
Operating range Humidity(20-95%RH) temperature(0-60 Celsius)
Power supply 1.5V AC(Max sine)
Operating frequency 500Hz-2kHz
Rated power 0.2mW(Max sine)
Central value 31kΩ(at 25Celsius, 1kHz ,1V AC, 60%RH)
Impedance range 19.8-50.2kΩ(at 25Celsius, 1kHz ,1V AC, 60%RH)
Accuracy +-5%RH
Hysteresis +-1%RH
Long-term stability +-1%RH/year
Response time <10s
Add to www.tme.vn 11/12/2013